Mapa KRYTECH 532 Grey High Density Polyethylene Arm Protector, Size One Size
- RS Stock No.:
- 440-266
- Mfr. Part No.:
- 34532162
- Brand:
- Mapa
Subtotal (1 pack of 6 pairs)*
$156.65
(exc. GST)
$172.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $156.65 | $26.108 |
*price indicative
- RS Stock No.:
- 440-266
- Mfr. Part No.:
- 34532162
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | One Size | |
| Product Type | Arm Protector | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, ISO, ISO 13997 | |
| Series | KRYTECH 532 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/08/18/1789, EN388 334XB, ISO 13997, ISO B, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size One Size | ||
Product Type Arm Protector | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, ISO, ISO 13997 | ||
Series KRYTECH 532 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/08/18/1789, EN388 334XB, ISO 13997, ISO B, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 532 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Related links
- Mapa KRYTECH 538 Grey High Density Polyethylene Work Gloves, Size One Size
- uvex Helix High Performance Polyethylene Abrasion & Tear-Resistant Gloves Nitrile Coating
- Mapa KRYTECH 599 Black Size 10, Nitrile Coating
- Mapa KryTech 815 Black Size 6, Polyurethane Coating
- Mapa KryTech 815 Black Size 10, Polyurethane Coating
- Mapa KryTech 815 Black Size 11, Polyurethane Coating
- Mapa KryTech 815 Black Size 8, Polyurethane Coating
- Mapa KryTech 815 Black Size 7, Polyurethane Coating
