Mapa EXONIT 853 Black, Grey, Yellow Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 440-233
- Mfr. Part No.:
- 34853010
- Brand:
- Mapa
Subtotal (1 pair)*
$55.29
(exc. GST)
$60.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $55.29 |
*price indicative
- RS Stock No.:
- 440-233
- Mfr. Part No.:
- 34853010
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, ISO 13997 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant, Impact Resistant | |
| Series | EXONIT 853 | |
| Standards/Approvals | EN ISO 21420:5/5, regulation (EC) n°1272/2008, regulation n° 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, ISO 13997 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant, Impact Resistant | ||
Series EXONIT 853 | ||
Standards/Approvals EN ISO 21420:5/5, regulation (EC) n°1272/2008, regulation n° 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa EXONIT 853 Gloves are equipped with crotch reinforcement for enhanced durability. It offers better productivity and optimizes your costs. These gloves meet a range of safety standards, including EN388, ANSI/ISEA 138, Level D cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
High cut protection for safety work
TPR impact protective pads on back of hand and fingers
Grip and Proof coating ensures an excellent grip in very oily environment
Reduces muscle strain and boosts productivity
Related links
- Mapa EXONIT 853 Black Yellow Nitrile Work Gloves Nitrile, Nitrile Coating
- Mapa EXONIT 853 Black Yellow Nitrile Work Gloves, Size 9
- Mapa EXONIT 853 Black Yellow Nitrile Work Gloves, Size 11
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves, Size 9
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves, Size 11
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
