Mapa Red Natural Latex Work Gloves, Size 9
- RS Stock No.:
- 440-183
- Mfr. Part No.:
- 34181149
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-183
- Mfr. Part No.:
- 34181149
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Natural Latex | |
| Lining Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Grease Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Natural Latex | ||
Lining Material Cotton | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Grease Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
Number of Gloves 20 | ||
Standards/Approvals CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa VITAL 181 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420, the VITAL 181 gloves ensure excellent performance.
Chlorinated finish for better protection of products being handled
Added comfort and absorption of perspiration due to the cotton flock lining
Offers dexterity and optimized resistance to oils and greases
Related links
- Tilsatec 24-2024 Black Size 9 Natural Rubber Coating
- Tilsatec 24-1024 Black Size 9 Natural Rubber Coating
- Tilsatec 24-4034 Black Size 9 Natural Rubber Coating
- Mapa HARPON 319 Orange Natural Latex Work Gloves, Size 9
- Mapa Vital 540 Beige Natural Latex Work Gloves, Size 9
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 9
- Mapa ADVANTECH 522 White Natural Latex Work Gloves, Size 9
- Mapa JERSETTE 308 Blue Natural Latex Work Gloves, Size 9
