Mapa Vital 540 Beige Natural Latex Work Gloves, Size 9
- RS Stock No.:
- 440-191
- Mfr. Part No.:
- 34540359
- Brand:
- Mapa
Subtotal (1 pair)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.20 |
*price indicative
- RS Stock No.:
- 440-191
- Mfr. Part No.:
- 34540359
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Natural Latex | |
| Colour | Beige | |
| EN 388 Tear | Yes | |
| Safety Standard | EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Series | Vital 540 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/1655, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1 TYPE B KPT, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Natural Latex | ||
Colour Beige | ||
EN 388 Tear Yes | ||
Safety Standard EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Series Vital 540 | ||
Number of Gloves 2 | ||
Standards/Approvals CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/1655, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1 TYPE B KPT, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Vital 540 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Related links
- Mapa Vital 540 Beige Natural Latex Work Gloves, Size 8
- Mapa Vital 540 Beige Natural Latex Work Gloves, Size 10
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 7
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 6
- Mapa VITAL 520 White Natural Latex Work Gloves, Size 6
- Mapa VITAL 520 White Natural Latex Work Gloves, Size 7
