North Camapur Cut 620 Grey, White Polyurethane Work Gloves, Size 11
- RS Stock No.:
- 434-433
- Mfr. Part No.:
- 062011841E
- Brand:
- North
Subtotal (1 pack of 10 units)*
$171.25
(exc. GST)
$188.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $171.25 | $17.125 |
*price indicative
- RS Stock No.:
- 434-433
- Mfr. Part No.:
- 062011841E
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Series | Camapur Cut 620 | |
| Resistance Features | Cut Resistant, Moisture Resistant | |
| Standards/Approvals | Category II | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Series Camapur Cut 620 | ||
Resistance Features Cut Resistant, Moisture Resistant | ||
Standards/Approvals Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves are EN 388:2016 certified and provide a secure grip even when handling slightly oily parts, making them ideal for precision tasks in challenging conditions. Featuring firm, elasticized wrist protection, they are especially suited for assembly work involving medium cut risks, as well as metal sheet processing and the handling of synthetic material profiles. Their design ensures both safety and performance in demanding industrial environments.
Good wearing comfort
Fine touch
Firm elasticised wrist protection
Moisture repellent
- RS Stock No. 0434432
- Mfr. Part No. 062010841E
1 Pack of 10
$171.25
- RS Stock No. 0434430
- Mfr. Part No. 062009841E
1 Pack of 10
$171.25
- RS Stock No. 0434427
- Mfr. Part No. 062007841E
1 Pack of 10
$171.25
- RS Stock No. 0537109
- Mfr. Part No. 062006841E
1 Bag of 10
$268.53
Related links
- Honeywell Safety Camapur Cut 620 Grey Size 9
- Honeywell Safety Camapur Cut 620 Grey Size 10
- Honeywell Safety Camapur Cut 620 Grey Size 8
- Honeywell Safety Camapur Cut 620 Grey Size 7
- Honeywell Safety Camapur Cut Grey Size 11, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 7, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 8, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 9, Polyurethane Coating











