North Camapur Cut 620 Grey, White Polyurethane Work Gloves, Size 9
- RS Stock No.:
- 434-430
- Mfr. Part No.:
- 062009841E
- Brand:
- North
Subtotal (1 pack of 10 units)*
$171.25
(exc. GST)
$188.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $171.25 | $17.125 |
*price indicative
- RS Stock No.:
- 434-430
- Mfr. Part No.:
- 062009841E
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Camapur Cut 620 | |
| Resistance Features | Cut Resistant, Moisture Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Camapur Cut 620 | ||
Resistance Features Cut Resistant, Moisture Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves are EN 388:2016 certified and provide a secure grip even when handling slightly oily parts, making them ideal for precision tasks in challenging conditions. Featuring firm, elasticized wrist protection, they are especially suited for assembly work involving medium cut risks, as well as metal sheet processing and the handling of synthetic material profiles. Their design ensures both safety and performance in demanding industrial environments.
Good wearing comfort
Fine touch
Firm elasticised wrist protection
Moisture repellent
Related links
- Honeywell Safety Camapur Cut 620 Grey Size 8
- Honeywell Safety Camapur Cut 620 Grey Size 7
- Honeywell Safety Camapur Cut 620 Grey Size 10
- Honeywell Safety Camapur Cut 620 Grey Size 11
- Honeywell Safety Camapur Cut Grey Size 9, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 7, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 11, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 8, Polyurethane Coating
