North PERFECT POLY SKIN Blue, Grey Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 434-420
- Mfr. Part No.:
- 2400 260 10
- Brand:
- North
Subtotal (1 pack of 10 units)*
$66.73
(exc. GST)
$73.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $66.73 | $6.673 |
*price indicative
- RS Stock No.:
- 434-420
- Mfr. Part No.:
- 2400 260 10
- Brand:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 20 | |
| Series | PERFECT POLY SKIN | |
| Resistance Features | General Purpose | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 388, EN 420 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 20 | ||
Series PERFECT POLY SKIN | ||
Resistance Features General Purpose | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 388, EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety Work Glove has knitted technique which allows the glove to conform more easily to the hand, offering good dexterity. The glove offers maximum comfort and good resistance. Compliance with EN 420-2003 EEC General criteria and EN 388-2003 Mechanical risks. The tight knit improves the glove's hold, limits the penetration of dirt and offers good tactile sensitivity. The ventilated back and PU coating improve the glove's breathability. Resistance The polyamide material with the polyurethane coating offers excellent tear and abrasion resistance.
Silicon free
PU coating ensures a good grip
Safety Anti pilling and polyamide is ideal for precision work
Tear resistant increasing its durability
- RS Stock No. 0434415
- Mfr. Part No. 2400 260 07
1 Pack of 10
$66.73
- RS Stock No. 0537462
- Mfr. Part No. 065510141E
1 Bag of 10
$264.51
- RS Stock No. 0144859
- Mfr. Part No. 2400250-10
1 Pack of 10 Pair(s)
$59.31
Related links
- Honeywell Safety PERFECT POLY SKIN Blue Size 7, Polyurethane Coating
- Honeywell Safety PERFECT POLY SKIN Blue Polyurethane Work Gloves Polyurethane Coating
- Honeywell Safety PERFECT POLY SKIN Blue Polyurethane Coated Work Gloves Polyurethane
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Perfect Fit 3.0 Black HPPE Size 10, Polyurethane Coating











