Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
428-327
Mfr. Part No.:
58735070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Lining Material

Cotton

Material

Ansell INTERCEPT Technology (Liner)

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Number of Gloves

12

Safety Standard

EU, FDA food Contact

Series

AlphaTec 58-735

Resistance Features

Chemical Resistant

Standards/Approvals

EN ISO 374:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 58735100


These chemical resistant work gloves offer specialised protection for various tasks in demanding environments. Designed with a nitrile barrier, these gloves effectively guard against common chemicals while ensuring safety through their advanced cut-resistance technology. Ideal for industries requiring dexterity and a firm grip, these gloves blend functionality with robust protection.

Features & Benefits


• Nitrile shell provides effective EN374 chemical protection against harmful substances

• High-visibility inner liner alerts users when compromised for safety

• INTERCEPT™ Cut Resistance Technology ensures reliable cut protection

• ANSELL GRIP™ treatment enhances grip for better handling of slippery materials

• Achieves ANSI level 5 abrasion resistance for extended durability

• Integrating enhanced comfort and tactility through a fitted liner design

Applications


• Suitable for handling metal sheets and sharp panels

• Applicable in filling, blending, and charging processes of raw materials

• Can be used for assembling and mounting components

• Often employed in spill clean-up and managing hazardous materials

• Ideal for food processing tasks that require hand safety

How do these gloves maintain grip in wet conditions?


The use of ANSELL GRIP™ nitrile shell treatment significantly improves traction, allowing users to handle wet or oily components with confidence.

Can these gloves be used in the food industry?


Yes, they comply with EU and FDA food handling regulations, ensuring they are safe for food contact while also meeting high hygiene standards.

What measures should be taken to care for and maintain these gloves?


After use, it is recommended to rinse and dry the gloves properly to prevent chemical residues from lingering, which helps extend their lifespan and efficacy.

What level of cut protection do these gloves provide?


These gloves feature INTERCEPT™ Cut Resistance Technology, offering ANSI A3 and EN ISO C cut protection, making them suitable for tasks involving sharp items.

Are these gloves suitable for use in very cold environments?


While the gloves offer some thermal protection as indicated, they are not specifically designed for cold environments, so alternative thermal protection gloves should be considered for extreme conditions.

1 Pair
$35.75
1 Pair
$23.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy