Ansell AlphaTec 58-330 Green Aquadri Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 428-171
- Mfr. Part No.:
- 58330070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-171
- Mfr. Part No.:
- 58330070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Aquadri | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 58-330 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Aquadri | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 58-330 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Glove, 230mm Overall Length, Green - 58330070
This glove is a nitrile-coated protective handwear designed for industrial environments where mechanical abrasion and chemical exposure are concerns. It combines a moisture-managing liner with a nitrile outer film to support prolonged wear in assembly, maintenance and chemical-handling contexts while complying with relevant European safety standards.
Features & Benefits
• AQUADRI moisture liner reduces sweat for extended wear
• Nitrile film resists punctures and chemical permeation
• Reverse lozenge Palm finish improves wet and dry grip
• Foldable cuff gutter prevents liquid run‑down the forearm
• Nitrile film resists punctures and chemical permeation
• Reverse lozenge Palm finish improves wet and dry grip
• Foldable cuff gutter prevents liquid run‑down the forearm
**Applications**
• Suitable for component assembly and inspection tasks
• Used for oil, fluid and filter change operations
• Ideal for handling and transferring liquids between tanks
• Can be used for cleaning, plating, coating and sealing work
• Used for opening and draining pumps, valves and process lines
• Used for oil, fluid and filter change operations
• Ideal for handling and transferring liquids between tanks
• Can be used for cleaning, plating, coating and sealing work
• Used for opening and draining pumps, valves and process lines
How does the liner affect thermal comfort during long shifts?
The inner soft foam coating is highly absorbent, reducing sweat accumulation and helping maintain a cooler hand microclimate during prolonged use.
Are these gloves appropriate for food-related tasks?
They meet FDA food-handling requirements and can therefore be used where contact with food is part of the workflow.
Which grip conditions does the surface pattern address?
The reverse lozenge texture enhances purchase on smooth and lubricated surfaces, improving control when manipulating tools or components.
What industries commonly specify this type of glove?
Typical sectors include automotive, metal fabrication, machinery and equipment maintenance where combined mechanical and chemical protection is required.
Related links
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
