Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 428-302
- Mfr. Part No.:
- 11135080
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$113.47
(exc. GST)
$124.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $113.47 | $9.456 |
*price indicative
- RS Stock No.:
- 428-302
- Mfr. Part No.:
- 11135080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Anti-Static Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN 16350:2014 | |
| Series | HyFlex 11-135 | |
| Resistance Features | Anti-Static | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Anti-Static Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
Coating Polyurethane | ||
Safety Standard EN 16350:2014 | ||
Series HyFlex 11-135 | ||
Resistance Features Anti-Static | ||
Number of Gloves 24 | ||
Standards/Approvals EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Ansell Multi-Purpose Gloves provide enhanced comfort, dexterity, and electrostatic protection. Certified to EN 16350:2014, the HyFlex 11-135 antistatic gloves help prevent costly accidents and product damage by mitigating electrostatic discharge. Featuring stretchable stitches and a light, finger-dipped polyurethane coating, they ensure excellent dexterity and tactility. Designed for precision work, these gloves are ideal for use in automotive, electronics, machinery and equipment, and life sciences industries.
Antistatic hand protection
Flexible design also ensures comfortable personal protection
EN388:2016 113XA standardized
Related links
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Multi-Purpose Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Multi-Purpose Gloves Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 11-427 Grey Fibreglass Size 8 Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon General Purpose Work Gloves Polyurethane Coating
