Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 428-301
- Mfr. Part No.:
- 11135070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-301
- Mfr. Part No.:
- 11135070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Anti-Static Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-135 | |
| Coating | Polyurethane | |
| Safety Standard | EN 16350:2014 | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Anti-Static Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
Number of Gloves 24 | ||
Series HyFlex 11-135 | ||
Coating Polyurethane | ||
Safety Standard EN 16350:2014 | ||
Resistance Features Anti-Static | ||
Standards/Approvals EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Ansell Multi-Purpose Gloves provide enhanced comfort, dexterity, and electrostatic protection. Certified to EN 16350:2014, the HyFlex 11-135 antistatic gloves help prevent costly accidents and product damage by mitigating electrostatic discharge. Featuring stretchable stitches and a light, finger-dipped polyurethane coating, they ensure excellent dexterity and tactility. Designed for precision work, these gloves are ideal for use in automotive, electronics, machinery and equipment, and life sciences industries.
Antistatic hand protection
Flexible design also ensures comfortable personal protection
EN388:2016 113XA standardized
Related links
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Multi-Purpose Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Multi-Purpose Gloves Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 11-427 Grey Fibreglass Size 7, Polyurethane Coating
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
