Ansell AlphaTec 04-005 Blue Nitrile Rubber, PVC Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 428-289
- Mfr. Part No.:
- 4005110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$22.04
(exc. GST)
$24.24
(inc. GST)
- RS Stock No.:
- 428-289
- Mfr. Part No.:
- 4005110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber, PVC | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EU, FDA food Contact | |
| Coating | Polyvinyl Chloride | |
| Series | AlphaTec 04-005 | |
| Standards/Approvals | EN ISO 374:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Nitrile Rubber, PVC | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EU, FDA food Contact | ||
Coating Polyvinyl Chloride | ||
Series AlphaTec 04-005 | ||
Standards/Approvals EN ISO 374:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves feature a specialized foam grip design that provides excellent resistance to oil and grease, ensuring a firm grip even in wet and oily conditions. With a glove length of 38cm/15", they offer enhanced protection for the wearer. Additionally, their ergonomic hand shape maximizes comfort and allows for prolonged use without compromising dexterity. These gloves are perfect for food processing applications involving food contact and for chemical handling, offering both durability and comfort in demanding environments.
Resistance to wide-ranging chemicals
EN ISO 374-5 and EN ISO 374-1:2016 Type B standardized
EN 388:2016 standardized
Related links
- Ansell AlphaTec 04-005 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 9 PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Industrial Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Industrial Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Glove PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Glove PVC Coating

