Portwest A813 Green Nitrile Rubber Work Gloves, Size XL

Subtotal (1 pack of 12 pairs)*

$236.43

(exc. GST)

$260.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$236.43$19.703

*price indicative

RS Stock No.:
361-454
Mfr. Part No.:
A813GNRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Chemical Resistant

Series

A813

Safety Standard

EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016

Number of Gloves

24

Standards/Approvals

EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Portwest Extra-long 48cm chemical gauntlet offers excellent protection against many solvents. Deigned with an anti-slip pattern, the A813 offers good grip in wet and dry conditions. The 0.55mm thickness ensures good abrasion resistance. Suitable for a range of industries such as industrial maintenance, offshore drilling, printing and chemical.

Textured pattern for enhanced grip

Suitable for use in chemical oil and food industries

Approved for safe food handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy