Portwest A813 Green Nitrile Work Gloves, Size M
- RS Stock No.:
- 361-451
- Mfr. Part No.:
- A813GNRM
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$236.43
(exc. GST)
$260.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $236.43 | $19.703 |
*price indicative
- RS Stock No.:
- 361-451
- Mfr. Part No.:
- A813GNRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Resistance Features | Chemical Resistant | |
| Series | A813 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size M | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Resistance Features Chemical Resistant | ||
Series A813 | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Portwest Extra-long 48cm chemical gauntlet offers excellent protection against many solvents. Deigned with an anti-slip pattern, the A813 offers good grip in wet and dry conditions. The 0.55mm thickness ensures good abrasion resistance. Suitable for a range of industries such as industrial maintenance, offshore drilling, printing and chemical.
Textured pattern for enhanced grip
Suitable for use in chemical oil and food industries
Approved for safe food handling
Related links
- Portwest A813 Green Nitrile Work Gloves, Size XL
- Portwest A813 Green Nitrile Work Gloves, Size L
- Portwest A813 Green Nitrile Work Gloves, Size 2XL
- Skytec CH202 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size M
- Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size XL
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
