Ansell HyFlex 11-944 Black Nylon Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 348-650
- Mfr. Part No.:
- 11944080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-650
- Mfr. Part No.:
- 11944080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-944 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388:2016/3121A | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Series HyFlex 11-944 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388:2016/3121A | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Safety Glove meet ANSI/ISEA 105-2024 ABRASION LEVEL 4 and EN ABRASION LEVEL 3 standards, featuring a durable nitrile palm coating for superior protection. Designed for refined comfort, the nylon fabric and stretchable stitches ensure they remain comfortable and easy to wear over extended periods. Their light, nimble design enhances dexterity, providing hand protection without sacrificing flexibility.
Abrasion resistant
Flexibility and dexterity guaranteed
EN388:2016 standardized
ANSI/ISEA 105-2024 compliant
Related links
- Ansell HyFlex 11-944 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-944 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-550 Black Spandex Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-944 Black Nitrile Anti-Vibration Gloves Nitrile Coating
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-953 Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 8, Nitrile Coating
