Ansell HyFlex 11-528 Black Nitrile Rubber Cut Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 217-4907
- Mfr. Part No.:
- 11528070
- Brand:
- Ansell
This image is representative of the product range
Subtotal (1 box of 12 units)*
$116.06
(exc. GST)
$127.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $116.06 | $9.672 |
*price indicative
- RS Stock No.:
- 217-4907
- Mfr. Part No.:
- 11528070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Series | HyFlex 11-528 | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI ABR 3, EN | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Series HyFlex 11-528 | ||
Number of Gloves 24 | ||
Safety Standard ANSI ABR 3, EN | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
- COO (Country of Origin):
- CN
Ansell Cut Resistant Gloves - 11528060
This glove is designed for enhanced hand protection in industrial environments, particularly for tasks that involve the risk of cuts. These gloves offer high-performance cut protection, making them essential for professionals working in automation, electronics, and mechanical industries. The gloves combine durability with comfort to meet the demands of various applications, ensuring users can work safely and effectively.
Features & Benefits
• Glass-free INTERCEPT™ technology enhances cut protection
• Nitrile foam coating improves grip in oily conditions
• Flexible design allows for superior tactility and movement
• Constructed from basalt and HPPE for added durability
• High abrasion resistance with EN388 certified performance
• DMF-free design minimises health risks for users
Applications
• Suitable for handling sharp metal sheets and panels
• Often employed in assembly and inspection of components
• Can be used for tasks involving rough or jagged materials
• Applicable in automotive and machinery settings
• Ideal for industry-related tasks in oil and gas sectors
How do the gloves perform in wet or oily conditions?
The nitrile foam coating provides excellent grip performance even when handling items that are dry to moderately oily, ensuring a solid hold to reduce the risk of accidents.
What are the specific cut resistance levels of the gloves?
These gloves feature EN388 cut resistance level B, ensuring reliable protection against sharp objects, suitable for various industrial applications.
Are these gloves safe for people with sensitive skin?
The gloves are designed to be DMF-free, reducing the likelihood of irritant or allergic reactions in users, making them suitable for sensitive skin.
What materials are used in the construction of the gloves?
The gloves are made of a blend of basalt, HPPE, polyester, and spandex, providing a balance of flexibility, durability, and comfort for users.
Can these gloves be used for electrical work?
While they offer cut and abrasion resistance, users should assess specific electrical safety requirements as these gloves do not feature electrical insulation characteristics.
Related links
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-528 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-528 Black Basalt Polyester Size 6, Nitrile Coating
- Ansell HyFlex 11-944 Black Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 7, Nitrile Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
