Ansell AlphaTec 87-137 Natural Rubber Latex Polo Shirt, Palm Coating
- RS Stock No.:
- 348-549
- Mfr. Part No.:
- 87137075
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$54.50
(exc. GST)
$59.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.50 | $4.542 |
*price indicative
- RS Stock No.:
- 348-549
- Mfr. Part No.:
- 87137075
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Polo Shirt | |
| Material | Natural Rubber Latex | |
| Lining Material | Unlined | |
| EN 388 Abrasion | No | |
| Safety Standard | CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Coating | Palm | |
| Series | AlphaTec 87-137 | |
| Standards/Approvals | CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Polo Shirt | ||
Material Natural Rubber Latex | ||
Lining Material Unlined | ||
EN 388 Abrasion No | ||
Safety Standard CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Coating Palm | ||
Series AlphaTec 87-137 | ||
Standards/Approvals CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Unlined, thin natural latex rubber gloves offer superb dexterity and tactility. Designed for tasks requiring fine motor skills and sensitivity, they provide a comfortable fit while ensuring reliable protection and flexibility.
Thin, natural latex rubber gloves
Beaded cuff for easy donning and doffing
Related links
- Ansell AlphaTec 87-137 Unlined Natural Rubber Latex Polo Shirt, Palm Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Polo Shirt Palm Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Polo Shirt Palm Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Polo Shirt Palm Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Glove Palm Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Glove Palm Coating
- Ansell AlphaTec 87-086 Yellow Cotton Flock Natural Rubber Latex Glove Palm Coating
- Ansell AlphaTec 87-085 Pink Cotton Flock Natural Rubber Latex Glove Palm Coating
