Ansell ActivArmr Hycron 27-905 Blue Polycotton Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 348-253
- Mfr. Part No.:
- 27905100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-253
- Mfr. Part No.:
- 27905100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polycotton | |
| Lining Material | Cotton, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Series | ActivArmr Hycron 27-905 | |
| Safety Standard | EN | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Polycotton | ||
Lining Material Cotton, Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Series ActivArmr Hycron 27-905 | ||
Safety Standard EN | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell safety gloves offer a cool, comfortable fit with a soft polycotton liner that enhances perspiration relief. Featuring ANSELL GRIP Technology, these oil-repellent gloves provide robust grip and reliable hand protection in demanding environments. Certified with antistatic capabilities, they comply with EN 1149 standards to ensure product integrity. These heavy-duty gloves are perfect for industries such as automotive, machinery and equipment, metal fabrication, construction, mining, and oil and gas. They're particularly suited for tasks like garbage collection, sorting, and handling in tough work environments.
Highly durable nitrile formulation granting users advanced protection against abrasive materials
Soft polycotton liner
ANSI/ISEA 105-2024 and EN 388:2016 standardized
Related links
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Industrial Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Glove Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Glove Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Industrial Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Industrial Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-810 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Anti-Vibration Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton RABS/Isolator Gloves Nitrile Coating
