Ansell ActivArmr Hycron 27-810 Blue Cotton Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 348-250
- Mfr. Part No.:
- 27810100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-250
- Mfr. Part No.:
- 27810100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | ActivArmr Hycron 27-810 | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Standard | EN 388:2016 4121B | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series ActivArmr Hycron 27-810 | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Standard EN 388:2016 4121B | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 27810100 Pack
This is a pair of work gloves designed for durability and protection in demanding environments. Manufactured with cotton and coated with nitrile, these gloves offer abrasion resistance, ensuring your hands remain safe during various tasks. With their heat and puncture resistance capabilities, they are ideal for professionals working in industries such as construction, electrical, and mechanical fields.
Features & Benefits
• Nitrile coating provides excellent grip for heavy-duty tasks
• Cotton material enhances comfort for prolonged wear
• EN388 certified for reliable abrasion and cut resistance
• Durable design offers long-lasting hand protection
• Lightweight construction allows dexterity without sacrificing safety
Applications
• Suitable for heavy construction and manual handling tasks
• Often employed in electrical and mechanical maintenance work
• Can be used for general labour in industrial settings
• Applicable in welding and other high-risk activities
What maintenance is required to ensure the longevity of these gloves?
Regularly inspect for any signs of wear or damage, and wash with mild detergent to maintain hygiene. Ensure they are air-dried to prevent material deterioration.
Can these gloves provide enough grip when handling small parts?
Yes, the nitrile coating offers a superior grip, making them suitable for handling small components safely and efficiently.
Are these gloves suitable for use in wet conditions?
The nitrile coating provides some resistance to moisture; however, they are primarily designed for dry conditions. For wet environments, consider gloves specifically rated for such use.
How do these gloves perform in terms of cut resistance?
These gloves have an EN388 cut resistance rating of B, meaning they offer a moderate level of protection against cuts, making them suitable for light to moderate handling tasks.
Related links
- Ansell ActivArmr Hycron 27-607 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 10, Nitrile Coating
