Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey, PVC Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 348-130
- Mfr. Part No.:
- 23191100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-130
- Mfr. Part No.:
- 23191100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton Jersey, PVC | |
| Lining Material | Cotton | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | ActivArmr Winter Monkey Grip 23-191 | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Cold Resistant, Oil Resistant, Water Resistant, Abrasion Resistant, Grease Resistant | |
| Standards/Approvals | 121, AKLMPT, 3122B, 32XX4X | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton Jersey, PVC | ||
Lining Material Cotton | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series ActivArmr Winter Monkey Grip 23-191 | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Cold Resistant, Oil Resistant, Water Resistant, Abrasion Resistant, Grease Resistant | ||
Standards/Approvals 121, AKLMPT, 3122B, 32XX4X | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Glove feature a PVC-coated insulation that provides warm, dry comfort, ensuring reliable hand protection in cold conditions. Anatomically designed for challenging tasks, these safety gloves offer a particularly secure fit around the fingers, allowing for ease of movement and reducing hand fatigue. Certified to meet EN 511-111 cold contact standards, they deliver certified cold resistance for reliable protection in low temperatures. These versatile, heavy-duty gloves are ideal for industries like metal fabrication and are perfect for applications such as handling materials with sharp or rough edges and fabricating metal parts and glass sheets.
Protecting hands from abrasion and grease
Foam insulation For breathable work gloves ensuring warm and dry hands
ANSI/ISEA 105-2024 and EN 388:2016 standardized
Related links
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Polyvinyl Chloride Size
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Polyvinyl Chloride Heat & Cold Resistant Gloves Polyvinyl
- Ansell ActivArmr 78-103 Blue Acrylic Heat & Cold Resistant Gloves, Size 07
- Ansell ActivArmr 78-102 Blue Acrylic Heat & Cold Resistant Gloves, Size 07
- Ansell ActivArmr 42-445 Grey Polyester Heat & Cold Resistant Gloves, Nitrile Coating
