Ansell HyFlex 11-427 Grey Fibreglass, Polyamide Gloves, Size 11, Polyurethane, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-055
Mfr. Part No.:
11427110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

11

Material

Fibreglass, Polyamide

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane, Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant

Series

HyFlex 11-427

Number of Gloves

24

Safety Standard

ANSI/ISEA 105-2024, CE, EN 388, EN 407

Standards/Approvals

ANSI/ISEA 105-2024 CUT A2, CE, EN388, ISO B

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell Safety Gloves provide reliable heat and cut resistance while ensuring durability and comfort. Featuring a polyurethane/nitrile coating, these medium-duty gloves meet EN and ANSI/ISEA 105-2024 ABRASION LEVEL 4 standards for enhanced wear life. Manufactured using a water-based, eco-friendly process, they offer a more sustainable choice. For easy identification, an orange color-coded indicator button signifies compliance with ANSI/ISEA 105-2024 CUT A2 and EN ISO B standards.

Water-based polyurethane coating

Silicon free

High-visibility and high-performance fiber

1 Pack of 12 Pair(s)
$59.35
1 Pack of 12 Pair(s)
$93.53
1 Pack of 12 Pair(s)
$57.74
1 Pair
$29.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy