Ansell HyFlex 11-427 Grey Fibreglass, Polyamide Gloves, Size 10, Polyurethane, Polyurethane Coating
- RS Stock No.:
- 348-054
- Mfr. Part No.:
- 11427100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-054
- Mfr. Part No.:
- 11427100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Fibreglass, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Series | HyFlex 11-427 | |
| Coating | Polyurethane, Polyurethane | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388, EN 407 | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A2, CE, EN388, ISO B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Fibreglass, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Series HyFlex 11-427 | ||
Coating Polyurethane, Polyurethane | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388, EN 407 | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A2, CE, EN388, ISO B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Safety Gloves provide reliable heat and cut resistance while ensuring durability and comfort. Featuring a polyurethane/nitrile coating, these medium-duty gloves meet EN and ANSI/ISEA 105-2024 ABRASION LEVEL 4 standards for enhanced wear life. Manufactured using a water-based, eco-friendly process, they offer a more sustainable choice. For easy identification, an orange color-coded indicator button signifies compliance with ANSI/ISEA 105-2024 CUT A2 and EN ISO B standards.
Water-based polyurethane coating
Silicon free
High-visibility and high-performance fiber
Related links
- Ansell HyFlex 11-427 Grey Fibreglass Size 11 Polyurethane Coating
- Ansell HyFlex 11-427 Grey Fibreglass Size 9 Polyurethane Coating
- Ansell HyFlex 11-427 Grey Fibreglass Size 8 Polyurethane Coating
- Ansell HyFlex 11-427 Grey Fibreglass Size 7, Polyurethane Coating
- Ansell HyFlex 11-948 Blue Fibreglass Polyamide Size 10, Polyurethane
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 10, Polyurethane
- Ansell HyFlex 11-948 Blue Fibreglass Polyamide Size 11, Polyurethane
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 11, Polyurethane
