Ansell ActivArmr 97-011 Black Acrylic, Polyester (Liner) Work Gloves, Size 11, Nitrile Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
348-029
Mfr. Part No.:
97011VP110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Material

Acrylic, Polyester (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Cold Resistant

Number of Gloves

12

Series

ActivArmr 97-011

Coating

Nitrile

Safety Standard

ANSI/ISEA 105-2024

Standards/Approvals

EN 407, EN 511, EN388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Cold weather work gloves are designed to offer reliable grip, abrasion, and cold protection in harsh environments. Tested to perform at temperatures as low as -4˚F/-20˚C, the gloves feature a two-ply acrylic brushed liner that ensures effective protection against the cold, oil, and abrasion.

Cold and abrasion resistance

Three quarter, double dipped nitrile coating with sandy finish

1 Pack of 12 Pair(s)
$113.27
1 Pair
$32.70
1 Pair
$35.75
1 Pack of 12 Pair(s)
$413.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy