Ansell ActivArmr 80-658 Blue Cotton, Nylon Gloves, Size 09, Latex, Natural Rubber Coating
- RS Stock No.:
- 347-487
- Mfr. Part No.:
- 80658090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-487
- Mfr. Part No.:
- 80658090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 09 | |
| Material | Cotton, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | ActivArmr 80-658 | |
| Coating | Latex, Natural Rubber | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, ANSI/ISEA 105-2024, EN 407, EN388 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 09 | ||
Material Cotton, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series ActivArmr 80-658 | ||
Coating Latex, Natural Rubber | ||
Number of Gloves 24 | ||
Standards/Approvals CE, ANSI/ISEA 105-2024, EN 407, EN388 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell High-performance protective gloves combine cut and heat resistance with excellent grip. Designed for demanding environments, they offer superior protection while ensuring a secure hold, making them ideal for industrial and heavy-duty applications.
Added cut, splinter and burn resistance
For work gloves offering forearm and wrist protection
Related links
- Ansell ActivArmr 80-658 Blue Cotton Size 11 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 06 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 07 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 10 Latex Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 08 Latex Coating
- Ansell ActivArmr 80-600 Blue Natural Rubber Latex Size 11 Natural Rubber Coating
- Ansell ActivArmr 80-400 Blue Acrylic Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-400 Blue Acrylic Cut Resistant Gloves Latex, Natural Rubber Coating
