Ansell AlphaTec 55-104 Natural Natural Rubber Latex Gloves, Size 10
- RS Stock No.:
- 347-884
- Mfr. Part No.:
- 55104100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-884
- Mfr. Part No.:
- 55104100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Natural Rubber Latex | |
| Lining Material | Unlined | |
| Colour | Natural | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Safety Standard | EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | AlphaTec 55-104 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Natural Rubber Latex | ||
Lining Material Unlined | ||
Colour Natural | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Safety Standard EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series AlphaTec 55-104 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Gloves provide sustained protection by meeting EN388:2016 standards, offering Level 2 tear and abrasion resistance. Their medium-level thickness ensures excellent dexterity, facilitating easier handling during tasks. The translucent, unlined design reduces contamination risks, making cleaning straightforward and maintaining hygiene. The latex construction boosts durability, providing enhanced defences against abrasion and tears for prolonged use.
Reduced contamination risks and an easier cleaning process
Abrasion resistance
CE 0493 and EN388:2016 standardized
EN ISO 21420:2020 and EN ISO 374-1:2016 Type A (KLMNPT) standardized
EN ISO 374- 5:2016 and UKCA standardized
Related links
- Ansell AlphaTec 55-107 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-100 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-105 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-109 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-110 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-101 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-100 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 9
- Ansell AlphaTec 55-101 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 9
