Ansell AlphaTec 55-100 Natural Natural Rubber Latex Gloves, Size 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-875
Mfr. Part No.:
55100080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

8

Material

Natural Rubber Latex

Lining Material

Unlined

Colour

Natural

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Series

AlphaTec 55-100

Resistance Features

Abrasion Resistant, Tear Resistant

Safety Standard

EN 388:2016

Number of Gloves

20

Standards/Approvals

Category III, CE 0493, EN388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374-5:2016, UKCA

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Gloves provide sustained protection with EN388:2016 Level 2 tear and abrasion resistance, ensuring durability in demanding environments. Their medium-level thickness enhances dexterity, making them suitable for daily use while still offering reliable hand protection.

EN388:2016 compliance

Heightened tear and abrasion resistance

Enhanced dexterity

CE 0493 and EN388:2016 standardized

EN ISO 21420:2020 and EN ISO 374-1:2016 Type A (KLMNPT) standardized

EN ISO 374- 5:2016 and UKCA standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy