Ansell AlphaTec 55-101 Natural Natural Rubber Latex Work Gloves, Size 9
- RS Stock No.:
- 347-881
- Mfr. Part No.:
- 55101090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-881
- Mfr. Part No.:
- 55101090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Natural Rubber Latex | |
| Colour | Natural | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN ISO 374-1:2016, EN 388:2016, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | AlphaTec 55-101 | |
| Standards/Approvals | EN ISO 21420:2020, EN ISO 374-5:2016, UKCA, Category III, CE 0493, EN 388:2016, EN ISO 374-1:2016 Type A (KLMNPT) | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Natural Rubber Latex | ||
Colour Natural | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN ISO 374-1:2016, EN 388:2016, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series AlphaTec 55-101 | ||
Standards/Approvals EN ISO 21420:2020, EN ISO 374-5:2016, UKCA, Category III, CE 0493, EN 388:2016, EN ISO 374-1:2016 Type A (KLMNPT) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Ansell AlphaTec 55-101 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 8
- Ansell AlphaTec 55-101 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-100 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 9
- Ansell AlphaTec 55-107 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-100 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-110 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-104 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
- Ansell AlphaTec 55-105 Natural Natural Rubber Latex Abrasion & Tear-Resistant Gloves, Size 10
