Ansell R840 Black Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber Work Gloves, Size 12, Nitrile Coating
- RS Stock No.:
- 347-612
- Mfr. Part No.:
- 840-12VP
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-612
- Mfr. Part No.:
- 840-12VP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber | |
| Lining Material | Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Impact Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 8 | |
| Series | R840 | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Standards/Approvals | ANSI/ISEA 105-2024, Dermatest certification, EN 388:4131AP | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber | ||
Lining Material Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Impact Resistant | ||
Coating Nitrile | ||
Number of Gloves 8 | ||
Series R840 | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Standards/Approvals ANSI/ISEA 105-2024, Dermatest certification, EN 388:4131AP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Light-duty knit gloves are designed with nitrile-coated palms and advanced TPR impact protection. Featuring low-profile level 1 TPR technology, these gloves provide optimal protection to the knuckles, thumb, and fingers, ensuring safety and comfort during tasks that involve impact or high risk of injury.
Low profile impact protection
Reduced strain, better ergonomics
Related links
- Ansell Ringers R-840 Black Nitrile Spandex Size
- Ansell R840 Black Nitrile Spandex Size 5, Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
