Ansell AlphaTec 85-504 Black Rubber Chemical Resistant Gloves
- RS Stock No.:
- 347-503
- Mfr. Part No.:
- 85504110
- Brand:
- Ansell
Subtotal (1 pair)*
$1,810.17
(exc. GST)
$1,991.19
(inc. GST)
Add 1 pair to get free delivery
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,810.17 |
*price indicative
- RS Stock No.:
- 347-503
- Mfr. Part No.:
- 85504110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 85-504 | |
| Number of Gloves | 20 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 85-504 | ||
Number of Gloves 20 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Isolator gloves are developed with premium FDA-approved material, designed to reduce the frequency of glove changes. Offering increased durability and reliable protection, they are ideal for use in controlled environments that require consistent safety and compliance
CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374 1:2016 Type B, EN ISO 374 5:2016, Category III, UKCA
For safe, dependable isolator gloves
Related links
- Ansell AlphaTec 85-504 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-502 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-500 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-505 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-501 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-503 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-600 Black, White Ethylene Propylene Diene Monomer RABS/Isolator Gloves
- Ansell AlphaTec 85-601 Black, White Ethylene Propylene Diene Monomer RABS/Isolator Gloves
