Ansell AlphaTec 85-503 Black Rubber Chemical Resistant Gloves
- RS Stock No.:
- 347-499
- Mfr. Part No.:
- 85503095
- Brand:
- Ansell
Subtotal (1 pair)*
$1,991.07
(exc. GST)
$2,190.18
(inc. GST)
Add 1 pair to get free delivery
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,991.07 |
*price indicative
- RS Stock No.:
- 347-499
- Mfr. Part No.:
- 85503095
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 85-503 | |
| Resistance Features | Chemical Resistant, Halogen Free, Repeated Autoclave Sterilization | |
| Number of Gloves | 20 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 85-503 | ||
Resistance Features Chemical Resistant, Halogen Free, Repeated Autoclave Sterilization | ||
Number of Gloves 20 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Isolator gloves are manufactured with premium FDA-approved material, offering enhanced durability and protection. Designed for fewer glove changes, they provide long-lasting performance in controlled environments, ensuring both safety and efficiency.
CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374 1:2016 Type B, EN ISO 374 5:2016, Category III, UKCA
For safe, dependable isolator gloves
Related links
- Ansell AlphaTec 85-503 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-502 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-500 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-505 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-504 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-501 Black Ethylene Propylene Diene Monomer Rubber Hard Hat
- Ansell AlphaTec 85-600 Black, White Ethylene Propylene Diene Monomer RABS/Isolator Gloves
- Ansell AlphaTec 85-601 Black, White Ethylene Propylene Diene Monomer RABS/Isolator Gloves
