Ansell AlphaTec 87-305 Blue Natural Rubber Latex Work Gloves, Size 10, Natural Rubber Coating
- RS Stock No.:
- 346-209
- Mfr. Part No.:
- 87305100BP
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-209
- Mfr. Part No.:
- 87305100BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| Resistance Features | Good Dexterity | |
| Number of Gloves | 24 | |
| Series | AlphaTec 87-305 | |
| Safety Standard | EU, FDA food Contact | |
| Coating | Natural Rubber | |
| Standards/Approvals | CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, FDA and EU food handling requirements | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
Resistance Features Good Dexterity | ||
Number of Gloves 24 | ||
Series AlphaTec 87-305 | ||
Safety Standard EU, FDA food Contact | ||
Coating Natural Rubber | ||
Standards/Approvals CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, FDA and EU food handling requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell AlphaTec unlined blue natural latex rubber gloves ensure food handling compliance. EU and FDA-approved, their blue coating is widely preferred in the poultry and food processing industries, providing both reliable protection and visibility in food-related environments.
Protective gloves suitable for delicate tasks
Tactile, high dexterity work gloves
Related links
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
