Ansell HyFlex 11-818 Blue Nylon, Spandex Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 346-193
- Mfr. Part No.:
- 11818110
- Brand:
- Ansell
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$8.63
(exc. GST)
$9.49
(inc. GST)
- RS Stock No.:
- 346-193
- Mfr. Part No.:
- 11818110
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Nylon, Spandex | |
| Lining Material | Nylon, Spandex | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Series | HyFlex 11-818 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 CUT A1, EN 388:3121A | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A1, CE, Dermatest"Original Excellent", EcoVadis Gold, EN 16350, EN 388:3121A, Food Contact Symbol, Oeko-Tex Standard 100 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Nylon, Spandex | ||
Lining Material Nylon, Spandex | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Series HyFlex 11-818 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI/ISEA 105-2024 CUT A1, EN 388:3121A | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A1, CE, Dermatest"Original Excellent", EcoVadis Gold, EN 16350, EN 388:3121A, Food Contact Symbol, Oeko-Tex Standard 100 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11818100
Features & Benefits
Applications
What specific benefits does the nitrile foam coating provide?
Are these gloves suitable for use in the food processing industry?
How does the ZONZ™ Comfort Fit technology alleviate discomfort during use?
What maintenance is required to ensure the longevity of these gloves?
Related links
- Ansell HyFlex 11-818 Blue Nitrile Chemical Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Chemical Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Foam Nitrile Anti-Vibration Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Foam Nitrile Anti-Vibration Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating

