Ansell HyFlex 11-731 Grey Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Elastane, Spandex (Liner) Gloves, Size 9,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-165
Mfr. Part No.:
11731090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

9

Material

Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Elastane, Spandex (Liner)

Colour

Grey

Coating

Polyurethane

Number of Gloves

24

Series

HyFlex 11-731

Resistance Features

Cut Resistant

Standards/Approvals

ANSI/ISEA 105-2024 EN 388:2016 CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Gloves feature a light PU coating that enhances dexterity and meets EN Abrasion Level 4 and ANSI/ISEA 105-2024 Abrasion Level 3 standards. Equipped with INTERCEPT Cut Resistance Technology yarn, they provide protection against lacerations, meeting ANSI/ISEA 105-2024 Cut A2 and EN ISO B standards.

Polyurethane coating

Durable PU formulation

Knitwrist cuff style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy