Ansell HyFlex 11-751 Black Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex, Spandex (Liner) Gloves, Size 8, Polyurethane
- RS Stock No.:
- 346-181
- Mfr. Part No.:
- 11751080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-181
- Mfr. Part No.:
- 11751080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex, Spandex (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Series | HyFlex 11-751 | |
| Standards/Approvals | ANSI/ISEA 105-2024 EN 388:2016 CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex, Spandex (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Series HyFlex 11-751 | ||
Standards/Approvals ANSI/ISEA 105-2024 EN 388:2016 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Gloves feature a PU coating for exceptional durability, meeting ANSI/ISEA 105-2024 Abrasion Level 6 and EN Abrasion Level 4 standards. INTERCEPT Cut Resistance Technology yarn provides ANSI/ISEA 105-2024 CUT A4 and EN ISO C protection, enhancing safety and reducing workplace injuries. Designed with integrated dirt masking, these industrial gloves ensure long-lasting wear. They are certified to Centexbel standards EN 420 for general requirements and EN 388 for mechanical hazards.
Knitwrist cuff style
Standard 100 and Ecovadis certified
EN388:2016 standardized
Related links
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Disposable Gloves
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Disposable Gloves
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Disposable Gloves
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Glove Polyurethane
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Glove Polyurethane
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Glove Polyurethane
- Ansell HyFlex 11-751 Black Fibreglass Nylon Size 5, Polyurethane Coating
- Ansell HyFlex 11-751 Black Fibreglass Nylon Size 10, Polyurethane Coating
