Ansell HyFlex 11-731 Grey Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Elastane, Spandex (Liner) Gloves, Size 10,
- RS Stock No.:
- 346-166
- Mfr. Part No.:
- 11731100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-166
- Mfr. Part No.:
- 11731100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Elastane, Spandex (Liner) | |
| Colour | Grey | |
| Coating | Polyurethane | |
| Series | HyFlex 11-731 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024 EN 388:2016 CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Elastane, Spandex (Liner) | ||
Colour Grey | ||
Coating Polyurethane | ||
Series HyFlex 11-731 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024 EN 388:2016 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Gloves feature a light PU coating that enhances dexterity and meets EN Abrasion Level 4 and ANSI/ISEA 105-2024 Abrasion Level 3 standards. Equipped with INTERCEPT Cut Resistance Technology yarn, they provide protection against lacerations, meeting ANSI/ISEA 105-2024 Cut A2 and EN ISO B standards.
Polyurethane coating
Durable PU formulation
Knitwrist cuff style
Related links
- Ansell HyFlex 11-731 Grey Fibreglass HPPE Nylon Spandex, Spandex (Liner) Cut Resistant
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Cut Resistant Gloves Nitrile Foam
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Disposable Gloves
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Glove Polyurethane
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Glove Polyurethane
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Disposable Gloves
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Disposable Gloves
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Glove Polyurethane
