Ansell HyFlex 11-618 Black Nylon, Polyurethane Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 346-161
- Mfr. Part No.:
- 11618080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-161
- Mfr. Part No.:
- 11618080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Nylon, Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CE, EN 388, ISEA | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | HyFlex 11-618 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388 3121X | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Nylon, Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CE, EN 388, ISEA | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series HyFlex 11-618 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388 3121X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11618060
This is a pair of abrasion-resistant work gloves designed to provide reliable protection and dexterity in various industrial settings. Made from nylon with a lightweight palm coated in polyurethane, these gloves are ideal for tasks requiring high tactile sensitivity while ensuring comfort during prolonged wear. Certified to EN388, they offer reliable resistance to cuts, punctures, and abrasions, making them suitable for light-duty applications.
Features & Benefits
• Lightweight design enhances dexterity for precise handling
• Polyurethane coating ensures optimal tactility and grip
• Dark nylon liner conceals dirt for a cleaner appearance
• Abrasion-resistant materials extend glove lifespan
• Certified for skin-friendliness to prevent irritation
• Multi-purpose functionality suitable for various tasks
Applications
• Suitable for assembly and fastening components
• Applicable in automotive and machinery maintenance
• Can be used for delicate handling in metal fabrication
• Often employed in electrical and mechanical industries
• Ideal for environments with slightly oily conditions
What makes the design of these gloves beneficial for industrial tasks?
The lightweight construction combined with an ultra-thin polyurethane coating enhances tactile sensitivity, allowing for precise manipulation of small components, which is crucial in assembly and maintenance tasks in industrial environments.
How should these gloves be maintained for longevity?
To ensure durability, it is advisable to clean the gloves regularly with mild detergent and water, avoiding harsh chemicals that could degrade the material. Allow them to air dry completely away from direct heat sources to maintain their integrity.
Are these gloves suitable for use in wet environments?
These gloves are primarily designed for dry and slightly oily conditions. For tasks involving moisture, other glove options specifically rated for wet use would be more appropriate to ensure optimal safety and performance.
What precautions should be taken to avoid allergic reactions?
While the gloves are certified for skin-friendliness, individuals with sensitivities to natural rubber proteins should inspect for any adverse reactions when first used. It is recommended to discontinue use if any irritation occurs.
Can these gloves be reused after exposure to oil or grease?
Yes, but they should be cleaned properly to remove any contaminants that could affect grip and performance. Regular cleaning will help maintain their functionality and extend their lifespan in light-duty tasks.
Related links
- Ansell HyFlex 11-618 Black Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon General Purpose Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant Size 9, Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Glove Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell Hyflex Blue Nylon General Purpose Work Gloves Polyurethane Coating
