Ansell HyFlex 11-571 Black, Grey Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane Gloves, Size 7,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
346-144
Mfr. Part No.:
11571070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

7

Material

Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane

Colour

Black, Grey

Coating

Nitrile

Series

HyFlex 11-571

Safety Standard

ANSI, ISEA

Number of Gloves

24

Resistance Features

Cut Resistant

Standards/Approvals

ANSI/ISEA 105-2024, CE, ecoVadias, EN 16350, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 11571100


This is a cut-resistant work glove designed to provide reliable hand protection in various industrial environments. Constructed from HPPE, nylon, and spandex, these gloves feature a nitrile coating that enhances grip and durability. They are tailored for comfort while ensuring compliance with EN388 standards for high cut resistance, making them an ideal choice for professionals in automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• Ultra-lightweight design improves comfort and dexterity

• Offers three times greater cut resistance for enhanced safety

• Nitrile coating provides superior grip in wet and dry conditions

• Advanced technology increases abrasion resistance for longevity

• Touchscreen compatibility allows easy operation of devices while wearing

• Knitwrist cuff ensures a secure fit and prevents debris entry

Applications


• Suitable for handling sharp metal components

• Often employed in assembly tasks involving delicate parts

• Can be used for maintenance work in machinery operations

• Applicable in light duty stamping within manufacturing environments

• Ideal for use in the automotive and aerospace industries

How does the nitrile coating benefit users in industrial settings?


The nitrile coating enhances the glove's grip on both wet and dry surfaces, which minimises the risk of slippage. This provides users with better control and handling of tools and materials, crucial in environments like automotive workshops or construction sites.

What type of environments are these gloves most suitable for?


These gloves are designed for various settings, including metal fabrication, assembly lines, and light mechanical work. Their cut resistance makes them ideal for situations where sharp objects are handled, ensuring comprehensive protection.

How do the gloves maintain their performance over long usage periods?


The integration of FORTIX™ Technology improves durability, delivering significant abrasion resistance. This allows the gloves to withstand extended wear in challenging environments, maintaining their protective qualities for longer durations.

Are these gloves safe for use in electronic assembly projects?


Yes, these gloves are suitable for electronic assembly as they are designed to prevent damage to sensitive components and provide a secure grip for delicate tasks. The ESD feature ensures that static electricity does not compromise electronic parts during handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy