Ansell AlphaTec 38-002 Black Butyl Rubber Gloves, Size 11, Polymer Coating
- RS Stock No.:
- 345-960
- Mfr. Part No.:
- 38002PP110
- Brand:
- Ansell
Subtotal (1 pair)*
$157.25
(exc. GST)
$172.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $157.25 |
*price indicative
- RS Stock No.:
- 345-960
- Mfr. Part No.:
- 38002PP110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Butyl Rubber | |
| Colour | Black | |
| Coating | Polymer | |
| Series | AlphaTec 38-002 | |
| Safety Standard | CE, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Resistance Features | Chemical Protection | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material Butyl Rubber | ||
Colour Black | ||
Coating Polymer | ||
Series AlphaTec 38-002 | ||
Safety Standard CE, EN ISO 374-1, EN ISO 374-5, UKCA | ||
Resistance Features Chemical Protection | ||
Number of Gloves 2 | ||
Standards/Approvals CE, EN ISO 374-1, EN ISO 374-5, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Insole, 350mm Overall Length, Black - 38002PP070
This insole is a protective footwear insert designed to deliver chemical resistance and enhanced comfort for industrial workers. It is MADE from a water-based butyl polymer to resist aggressive chemicals while providing flexibility for extended wear in automation, electronics, electrical and mechanical environments. Certified to relevant safety standards, it is intended for use where handling hazardous liquids and potential spill incidents require durable, chemical-resistant foot protection.
Features & Benefits
• Butyl polymer formulation provides chemical resistance and longevity
• Raised Diamond texture increases grip in wet and dry conditions
• Ultra-soft material improves dexterity and wearer comfort
• Extended forefoot coverage aids protection during spill exposure
• Complies with occupational safety approvals for regulated environments
• Raised Diamond texture increases grip in wet and dry conditions
• Ultra-soft material improves dexterity and wearer comfort
• Extended forefoot coverage aids protection during spill exposure
• Complies with occupational safety approvals for regulated environments
**Applications**
• Suitable for handling solvents and ketones in chemical transfer tasks
• Ideal for maintenance work on pumps, valves and lines
• Used with work boots during loading and unloading operations
• Can be used for supervision and inspection in processing areas
• Suitable for filling, blending and transferring liquids and solids
• Ideal for maintenance work on pumps, valves and lines
• Used with work boots during loading and unloading operations
• Can be used for supervision and inspection in processing areas
• Suitable for filling, blending and transferring liquids and solids
What materials contribute to chemical resistance in harsh environments?
A water-based butyl polymer Matrix resists degradation from aldehydes, ketones, solvent esters and concentrated mineral acids, maintaining barrier integrity during exposure.
How does the texture affect performance during handling?
The raised Diamond pattern increases friction between the boot sole and contact surfaces, improving slip control when surfaces are wet or contaminated.
What packaging and sizing information is relevant for stock management?
Items are supplied individually per bag and packed in cartons for distribution, with sizing to suit common industrial footwear ranges.
How does flexibility support operational tasks in electronics and mechanical fields?
The soft butyl composition yields greater flexibility and tactility, allowing precise foot movements during assembly, testing and close-tolerance mechanical work.
Related links
- Ansell AlphaTec 38-002 Black Butyl Insulated Cut Resistant Impact Gloves, Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-628 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-612 Black Butyl Size 10, Polymer Coating
