Ansell AlphaTec 38-628 Black Butyl Rubber Gloves, Size 8, Polymer Coating
- RS Stock No.:
- 348-293
- Mfr. Part No.:
- 38628080
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-293
- Mfr. Part No.:
- 38628080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Butyl Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant | |
| Series | AlphaTec 38-628 | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Coating | Polymer | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Butyl Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant | ||
Series AlphaTec 38-628 | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Coating Polymer | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ansell Gloves - 38628100
This is a pair of chemical resistant gloves designed for industrial safety. Made from a unique combination of butyl and Viton materials, these gloves provide excellent protection against a range of hazardous substances. They are specifically manufactured for tasks that involve handling dangerous chemicals, ensuring user safety while maintaining comfort and dexterity during various applications.
Features & Benefits
• Enhanced chemical resistance protects against hydrocarbons and acids
• Ergonomic shape improves comfort and ease of movement
• Soft texture ensures prolonged wear without discomfort
• Suitable for frequent use in demanding environments
• Individually wrapped for hygiene and convenience
Applications
• Suitable for chemical handling and laboratory tasks
• Can be used for filling and charging raw materials
• Often employed in equipment repair and maintenance activities
• Applicable in industries such as oil and gas and life sciences
What types of chemicals can be handled safely while wearing these gloves?
These gloves are effective against a wide array of chemicals, including aliphatic, halogenated, and aromatic hydrocarbons, as well as concentrated mineral acids, making them ideal for various industrial applications.
How do the ergonomic design features improve usability for workers?
The naturally curved shape allows for greater flexibility and dexterity, facilitating tasks that require precision, while also providing a comfortable fit for extended use.
What maintenance practices are recommended to prolong the life of the gloves?
After use, the gloves should be cleaned with mild soap and water and allowed to air dry, away from direct sunlight or heat sources, to maintain their protective qualities.
Are there any known sensitivities associated with the materials in these gloves?
While most users find them safe, a very small percentage may experience allergic reactions to specific chemical accelerators used during manufacturing, so precautions are advised for sensitive individuals.
Related links
- Ansell AlphaTec 38-628 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
