Ansell Edge 48-125 White Polyester, Polyurethane Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 345-557
- Mfr. Part No.:
- 48125110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-557
- Mfr. Part No.:
- 48125110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyester, Polyurethane | |
| Lining Material | Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388:2016 | |
| Number of Gloves | 24 | |
| Series | Edge 48-125 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyester, Polyurethane | ||
Lining Material Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 105-2024, EN 388:2016 | ||
Number of Gloves 24 | ||
Series Edge 48-125 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety work gloves are crafted with a seamless 15-gauge polyester liner, offering excellent comfort and dexterity. The gloves feature an elasticized knitwrist with a black, white, or grey polyurethane dip, enhancing flexibility and providing a superior fit compared to cotton canvas or thicker cotton gloves. This design ensures improved grip and tactile sensitivity, making them versatile for a variety of tasks. Ideal for applications requiring precision, these gloves are economical, comfortable, and durable, with a wide range of colour options to suit different environments.
Abrasion and tear-resistant gloves with grip
Lightweight
EN 388:2016 and ANSI/ISEA 105-2024 standardized
- RS Stock No. 2174993
- Mfr. Part No. 48701110
1 Box of 12
$85.20
- RS Stock No. 0347629
- Mfr. Part No. 48100090
1 Pack of 12 Pair(s)
$59.35
- RS Stock No. 0346153
- Mfr. Part No. 11605060
1 Pack of 12 Pair(s)
$93.53
- RS Stock No. 2485237
- Mfr. Part No. 11757080
1 Pair
$33.88
Related links
- Ansell Edge 48-125 White Polyester Size 9, Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 6, Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 7, Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 8, Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 5, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 10, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 8, Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 10, Polyurethane Coating












