Ansell Ringers R-298 Red Kevlar, Mesh Fabric, Polyester, Thermoplastic Rubber Gloves, Size 8, Thermoplastic Rubber
- RS Stock No.:
- 345-487
- Mfr. Part No.:
- 298-08
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-487
- Mfr. Part No.:
- 298-08
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Polyester | |
| Material | Kevlar, Mesh Fabric, Polyester, Thermoplastic Rubber | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Thermoplastic Rubber | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | EN | |
| Series | Ringers R-298 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Polyester | ||
Material Kevlar, Mesh Fabric, Polyester, Thermoplastic Rubber | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Thermoplastic Rubber | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard EN | ||
Series Ringers R-298 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Impact Protection Gloves are engineered for extreme conditions, offering durable grip, ventilation, and superior hand protection. The gloves feature a Kevlar-stitched palm for added durability and a TPR pull tab for easy wrist adjustment. Designed with increased visibility for enhanced safety, the gloves also include a ventilation-enhancing mesh fabric that helps keep hands cool during intense tasks. Ideal for industries such as oil and gas, construction, manufacturing, and mining, these gloves provide reliable protection when handling tasks like engaging and releasing drill string slips, chaining up pipes, and installing or dismantling rigs.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
- RS Stock No. 0841640
- Mfr. Part No. SKG00093HD
1 Pack of 5 Pair(s)
$79.70
- RS Stock No. 0240320
- Mfr. Part No. WG18870812
1 Pack of 12 Pair(s)
$228.94
- RS Stock No. 0288113
- Mfr. Part No. 6049208
1 Pack of 10 Pair(s)
$432.93
- RS Stock No. 0193670
- Mfr. Part No. WG787L0812
1 Pack of 12 Pair(s)
$274.59
Related links
- Ansell Ringers R-298 Red Kevlar Thermoplastic Rubber Industrial Gloves Thermoplastic Rubber
- Ansell Ringers R-298 Red Kevlar Stitched Palm Thermoplastic Rubber Glove Thermoplastic
- Ansell Ringers R-298 Red Polyester Chemical Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-298 Red Polyester Chemical Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-298 Red Polyester Chemical Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Airprene Thermoplastic Rubber Industrial Gloves Thermoplastic Rubber
- Ansell Ringers R-297 Black Kevlar Size 13, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 11, Thermoplastic Rubber Coating












