Skytec EMG755 Black, Grey Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 329-107
- Mfr. Part No.:
- EMG00755FF
- Brand:
- Skytec
Subtotal (1 pair)*
$7.25
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.25 |
*price indicative
- RS Stock No.:
- 329-107
- Mfr. Part No.:
- EMG00755FF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon (Liner) | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Assembly | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Series | EMG755 | |
| Standards/Approvals | ANSI 105:2016 A5 4 4, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon (Liner) | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Assembly | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Series EMG755 | ||
Standards/Approvals ANSI 105:2016 A5 4 4, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Cut Resistant Glove with PU coating has a cut resistance of Level E / A5. They are soft and comfortable high cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. They are flexible and comfortable glove offering great dexterity. It has contact heat protection up to 100°C / 212°F for a short period (15 sec max). It is certified to CAT II, EN 388:2016 + A1:2018, EN 407:2020 and ANSI 105:2016 standards.
Durable polyurethane palm coating ensures good protection against abrasion
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Size 8 or M
Related links
- Skytec EMG755 Black Size 10, Polyurethane Coating
- Skytec EMG755 Black Size 9, Polyurethane Coating
- Skytec EMG755 Black Size 7, Polyurethane Coating
- Skytec EMG755 Black Nylon Size
- Skytec EMG755 Black Nylon Size 2XL,
- Skytec EMG755 Black Nylon Size XS,
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
