Mapa TITAN 397 Beige, Yellow Nitrile Rubber Gloves, Size 9
- RS Stock No.:
- 314-932
- Mfr. Part No.:
- 34397009
- Brand:
- Mapa
Subtotal (1 pair)*
$8.69
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 114 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.69 |
*price indicative
- RS Stock No.:
- 314-932
- Mfr. Part No.:
- 34397009
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Lining Material | Cotton | |
| Colour | Beige, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | TITAN 397 | |
| Resistance Features | General Handling, Material Handling | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN 420 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/07/18/1377, EN1149-1, EN1149-2, EN388 4111X, EN420 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Lining Material Cotton | ||
Colour Beige, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series TITAN 397 | ||
Resistance Features General Handling, Material Handling | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN 420 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/07/18/1377, EN1149-1, EN1149-2, EN388 4111X, EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Titan 397 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Longer service life
Good abrasion resistance
Freedom of movement
Free of harmful substances like DMF
