Mapa TELSOL 351 Blue PVC Gloves, Size 10
- RS Stock No.:
- 314-919
- Mfr. Part No.:
- 34351000
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$108.30
(exc. GST)
$119.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.30 | $9.025 |
*price indicative
- RS Stock No.:
- 314-919
- Mfr. Part No.:
- 34351000
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | PVC | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TELSOL 351 | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:4121X, EN ISO, EN ISO 21420:5/5, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE 0334, EN388, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material PVC | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TELSOL 351 | ||
Resistance Features Abrasion Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:4121X, EN ISO, EN ISO 21420:5/5, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Standards/Approvals CE 0334, EN388, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Telsol 351 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Good resistance to oils and greases with hydrocarbons
Exceptional comfort and good resistance to cold due to the seamless cotton knit
Related links
- Mapa TELSOL 351 Blue PVC Glove, Size 8
- Mapa Blue PVC Glove, Size 9
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Mapa Blue Latex Glove, Size 10
- Mapa Blue Natural Latex Glove, Size 10
- Mapa ULTRANITRIL 493 Blue Nitrile Glove, Size 10
- Mapa HARPON 326 Blue Natural Latex Glove, Size 10
