Mapa ULTRANITRIL 493 Blue Nitrile Gloves, Size 10
- RS Stock No.:
- 314-695
- Mfr. Part No.:
- 34495000
- Brand:
- Mapa
Subtotal (1 pair)*
$7.70
(exc. GST)
$8.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.70 |
*price indicative
- RS Stock No.:
- 314-695
- Mfr. Part No.:
- 34495000
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE 0334, EN 388:3101X, EN420:5/5, EN ISO, EN ISO 374-1 TYPE A, ISO 13997 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | ULTRANITRIL 493 | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE 0334, EN388 3101X, EN420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 CATEGORY 3, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE 0334, EN 388:3101X, EN420:5/5, EN ISO, EN ISO 374-1 TYPE A, ISO 13997 | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series ULTRANITRIL 493 | ||
Number of Gloves 20 | ||
Standards/Approvals CE 0334, EN388 3101X, EN420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 CATEGORY 3, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 495 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip due to the embossed texture
Excellent dexterity and comfort thanks to the anatomical form and the flocklined finish
Solution for safely handling fatty food products
- RS Stock No. 0314690
- Mfr. Part No. 34493000
1 Pair
$21.12
- RS Stock No. 0314692
- Mfr. Part No. 34493018
1 Pair
$20.12
- RS Stock No. 0144931
- Mfr. Part No. 3447514 / 10
1 Pack of 12 Pair(s)
$59.59
Related links
- Mapa ULTRANITRIL 493 Green Nitrile Glove, Size 10
- Mapa ULTRANITRIL 493 Green Nitrile Glove, Size 11
- Mapa ULTRANITRIL 493 Green Nitrile Glove, Size 8
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 8
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 9
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 6
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 7
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating












