Mapa KRYTECH 584 Grey, White High Density Polyethylene Cut Resistant Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

$21.85

(exc. GST)

$24.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$21.85

*price indicative

RS Stock No.:
314-824
Mfr. Part No.:
34584001
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Cut Resistant Gloves

Material

High Density Polyethylene

Lining Material

High Density Polyethylene

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

KRYTECH 584

Safety Standard

EN 388, EN 420, ISO 13997

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Coating

Polyurethane

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/02/19/0508, Directive 1999/45/EC, EN388 4342B, EN420:5/5, ISO 13997:5.3 N, Regulation n° 1907/2006 (REACH)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 584 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

Long cuff for a better protection of the forearm

Excellent abrasion resistance

Suitable for long term wear

Excellent dexterity and optimized shape to reduce fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy