Mapa Yellow Latex Gloves, Size 7
- RS Stock No.:
- 314-739
- Mfr. Part No.:
- 34258357
- Brand:
- Mapa
This image is representative of the product range
Subtotal (1 pair)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.76 |
*price indicative
- RS Stock No.:
- 314-739
- Mfr. Part No.:
- 34258357
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Latex | |
| Lining Material | Cotton Flock | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 7 | ||
Material Latex | ||
Lining Material Cotton Flock | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 258 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good mechanical performance for long lasting chemical protection
Long cuff for a better protection of the forearm
Longer service life and good impact protection due to the thickness of the material
Related links
- Mapa Yellow Natural Latex Glove, Size 6
- Mapa Yellow Natural Latex Glove, Size 9
- Mapa ALTO 258 Yellow Natural Latex Glove, Size 8
- Mapa ALTO 258 Yellow Natural Latex Glove, Size 10
- Mapa ALTO 285 Beige Size 8
- Mapa Blue Natural Latex Glove, Size 7
- Mapa Mauve Natural Latex Glove, Size 7
- Mapa Orange Natural Latex Glove, Size 7
