Portwest A360 - Senti - Flex Glove Grey, White Polyester Work Gloves, Size XS, Nitrile Foam Coating
- RS Stock No.:
- 314-670
- Mfr. Part No.:
- A310GRWXS
- Brand:
- Portwest
Subtotal (1 pair)*
$1.73
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1.73 |
*price indicative
- RS Stock No.:
- 314-670
- Mfr. Part No.:
- A310GRWXS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XS | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Grey, White | |
| Series | A360 - Senti - Flex Glove | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3121X) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XS | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Grey, White | ||
Series A360 - Senti - Flex Glove | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3121X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Nitrile coating on the Flexo Grip Glove gives enhanced abrasion resistance. The 13g liner provides a high glove dexterity of 5 which is ideal for auto repair, construction and other sectors.
Low linting construction for minimal contamination
Lightweight for enhanced wearer comfort
CE certified
Related links
- Portwest A360 - Senti - Flex Glove Grey Size XS, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size 2XL, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size S, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size M, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size XL, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size L, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
