Portwest A360 - Senti - Flex Glove Grey, White Polyester Work Gloves, Size L, Nitrile Foam Coating

Subtotal (1 pair)*

$1.77

(exc. GST)

$1.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$1.77

*price indicative

RS Stock No.:
361-262
Mfr. Part No.:
A310GRWL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Size

L

Material

Polyester

Colour

Grey, White

EN 388 Abrasion

Yes

Coating

Nitrile Foam

Series

A360 - Senti - Flex Glove

Number of Gloves

24

Resistance Features

Abrasion Resistant

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Standards/Approvals

EN 388:2016 + A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Nitrile coating on the Flexo Grip Glove gives enhanced abrasion resistance. The 13g liner provides a high glove dexterity of 5 which is ideal for auto repair, construction and other sectors.

Low linting construction for minimal contamination

Lightweight for enhanced wearer comfort

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy