North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Nylon Cut Resistant Gloves, Size 11, Polyurethane Coating

Subtotal (1 bag of 10 pairs)*

$288.78

(exc. GST)

$317.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$288.78$28.878

*price indicative

RS Stock No.:
314-124
Mfr. Part No.:
NPF24-0118N-11
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

11

Product Type

Cut Resistant Gloves

Material

Carbon, HPPE, Nylon

Colour

Black, Grey

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Coating

Polyurethane

Series

Perfect Fit 3.0

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Perfect Fit 3.0 Gloves feature a seamless HPPE, nylon, and carbon liner with a PU palm coating. They offer a gauge of 18 and dexterity level 5. The gloves come in a grey liner with black coating, are washable (up to 3 cycles), food certified. Packed in polybags, 10 pairs per polybag, and 10 polybags per case.

Lightweight

Fiberglass free

Free from silicone

Antistatic and touchscreen capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy